379-052-542-203

Heilind Number:EDA379-052-542-203
Manufacturer:EDAC
Manufacturer Number:379-052-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the two-row configuration with 52 positions allows for versatile connections. At a pitch of .15 inches and row spacing of .2 inches, it ensures precise alignment on your board. Suitable for a wide range of applications, this connector is ideal for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it a perfect choice for demanding environments. Elevate your electronics project with this high-quality Card Edge Connector.