379-052-542-207

Heilind Number:EDA379-052-542-207
Manufacturer:EDAC
Manufacturer Number:379-052-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-542-207

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. The two rows of copper alloy contacts, with a total of 52 positions, guarantee efficient signal transmission. With a pitch of .15 inches and row spacing of .2 inches, this connector offers precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.