379-052-544-203

Heilind Number:EDA379-052-544-203
Manufacturer:EDAC
Manufacturer Number:379-052-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-544-203

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 52 positions, it offers ample space for seamless connectivity. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .15-inch pitch and .2-inch row spacing allow for easy and precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Elevate your projects with this essential component.