379-052-555-202

Heilind Number:EDA379-052-555-202
Manufacturer:EDAC
Manufacturer Number:379-052-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-555-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .15-inch pitch and .2-inch row spacing accommodate precise PCB connections, with a total of 52 positions available. Suitable for straight mounting orientation, it withstands a wide operating temperature range from -40 to 105 °C. Upgrade your PCB setup with this essential component that guarantees seamless board-to-board connections.