379-052-556-204

Heilind Number:EDA379-052-556-204
Manufacturer:EDAC
Manufacturer Number:379-052-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-556-204

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and 52 positions, this connector offers ample connectivity for your PCB applications. The copper alloy contacts provide secure and efficient transmission, while the .15-inch pitch and .2-inch row spacing allow for precise mounting. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.