379-052-556-207

Heilind Number:EDA379-052-556-207
Manufacturer:EDAC
Manufacturer Number:379-052-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-556-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With two rows and 52 positions at a pitch of .15 inches, it offers seamless integration for a variety of applications. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Upgrade your setup with this essential component for efficient board-to-board connections.