379-064-520-201

Heilind Number:EDA379-064-520-201
Manufacturer:EDAC
Manufacturer Number:379-064-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-520-201

Detailed Description

Enhance connectivity in your electronic applications with our high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 64 positions, it offers ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring efficient conductivity. Its .15-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Engineered for versatility, this connector supports straight mount orientation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly process with this essential component.