379-064-520-202

Heilind Number:EDA379-064-520-202
Manufacturer:EDAC
Manufacturer Number:379-064-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-520-202

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and reliability. With two rows of copper alloy contacts and a pitch of .15 inches, it offers seamless connectivity for your PCBs. The 64 positions allow for extensive integration possibilities, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Find it in our range of high-quality PCB connectors.