379-064-520-207

Heilind Number:EDA379-064-520-207
Manufacturer:EDAC
Manufacturer Number:379-064-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-520-207

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a current rating of 3 A, it provides secure power delivery for your electronic devices. Its two rows of copper alloy contacts, with a pitch of .15 inches and row spacing of .2 inches, offer seamless connection between PCBs. Boasting 64 positions, this connector supports complex circuitry with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Upgrade your connectivity solutions with this essential component.