379-064-520-208

Heilind Number:EDA379-064-520-208
Manufacturer:EDAC
Manufacturer Number:379-064-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a dual-row configuration and 64 positions, it offers ample connectivity options while the Copper Alloy contact material ensures reliable conductivity. The .15 inch pitch and .2 inch row spacing facilitate seamless integration, ideal for demanding applications. Featuring a straight mount orientation, it is easy to install and guarantees secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your connectivity needs. Explore the possibilities with this essential component for your electronic projects.