379-064-521-203

Heilind Number:EDA379-064-521-203
Manufacturer:EDAC
Manufacturer Number:379-064-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector is a reliable choice for your electronic projects. With an amperage rating of 3A and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power transmission. Featuring two rows of copper alloy contacts, each with a pitch of .15 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. With 64 positions available, you have ample room for multiple connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this high-quality connector for all your board-to-board PCB linking needs.