379-064-521-204

Heilind Number:EDA379-064-521-204
Manufacturer:EDAC
Manufacturer Number:379-064-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester in a classic black finish, this connector ensures both durability and aesthetics. With two rows of 64 positions each, it offers ample space for intricate circuitry. The Copper Alloy contacts guarantee efficient signal transmission, while a low pitch of .15 inches and row spacing of .2 inches optimize connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Its straight mount orientation makes installation a breeze, saving you time and effort. Upgrade your PCB setup with this high-performance connector, and experience enhanced connectivity like never before.