379-064-523-202

Heilind Number:EDA379-064-523-202
Manufacturer:EDAC
Manufacturer Number:379-064-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-523-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it's perfect for various electronic applications. The connector boasts 64 positions, organized in two rows with a pitch of .15 inches and row spacing of .2 inches, providing efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.