379-064-523-207

Heilind Number:EDA379-064-523-207
Manufacturer:EDAC
Manufacturer Number:379-064-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-523-207

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows and 64 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .15-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for straight mounting orientation, it's easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your projects.