379-064-523-208

Heilind Number:EDA379-064-523-208
Manufacturer:EDAC
Manufacturer Number:379-064-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-523-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 64 positions, it offers ample connectivity options for your applications. The precisely crafted copper alloy contacts guarantee reliable signal transmission, while the .15-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in diverse environments, this connector has an impressive amperage rating of 3A and a wide temperature range of -40 to 105°C. Perfect for demanding industrial and commercial settings, it promises exceptional performance and longevity. Elevate your electronic designs with this essential component.