379-064-524-202

Heilind Number:EDA379-064-524-202
Manufacturer:EDAC
Manufacturer Number:379-064-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both durability and safety. Featuring two rows of 64 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer, while a pitch of .15 inches and row spacing of .2 inches facilitate easy installation. With a recommended amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this reliable and high-quality connector.