379-064-524-208

Heilind Number:EDA379-064-524-208
Manufacturer:EDAC
Manufacturer Number:379-064-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 64 positions, it offers ample room for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .15-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's the perfect choice for demanding applications.Upgrade your connectivity game with this essential component.