379-064-540-204

Heilind Number:EDA379-064-540-204
Manufacturer:EDAC
Manufacturer Number:379-064-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and essential component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts providing a total of 64 positions and a pitch of .15 inches, it ensures reliable power and data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees exceptional performance in diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional or DIY project.