379-064-540-207

Heilind Number:EDA379-064-540-207
Manufacturer:EDAC
Manufacturer Number:379-064-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-540-207

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 64 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while the .15-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for secure and efficient board-to-board connections.