379-064-540-208

Heilind Number:EDA379-064-540-208
Manufacturer:EDAC
Manufacturer Number:379-064-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-540-208

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for optimal performance, its two rows of 64 positions ensure secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its sleek black design adds a professional touch to your setup, and with a 3A amperage rating, it delivers dependable power transmission. Whether for industrial or electronic projects, this Card Edge Connector is the perfect choice for ensuring seamless connectivity.