379-064-541-201

Heilind Number:EDA379-064-541-201
Manufacturer:EDAC
Manufacturer Number:379-064-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 64 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures reliable signal transmission, while a .15-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component.