379-064-541-202

Heilind Number:EDA379-064-541-202
Manufacturer:EDAC
Manufacturer Number:379-064-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-541-202

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Its sleek black design adds a professional touch to your projects, while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a double row configuration and 64 positions, it offers ample connectivity options. The copper alloy contacts provide reliable power transmission, while the .15-inch pitch and .2-inch row spacing allow for precise installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for seamless board-to-board connections.