379-064-541-203

Heilind Number:EDA379-064-541-203
Manufacturer:EDAC
Manufacturer Number:379-064-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector in sleek black. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. Featuring two rows of copper alloy contacts and a pitch of .15 inches, it offers seamless integration onto your PCBs. With 64 positions for optimal connectivity, this connector is designed for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications, making it a must-have in your collection of PCB connectors.