379-064-541-207

Heilind Number:EDA379-064-541-207
Manufacturer:EDAC
Manufacturer Number:379-064-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-541-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power delivery at an amperage of 3 A. The connector boasts a 2-row configuration with 64 positions, offering ample connectivity options. Its .15-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation simplifies installation, making it a versatile solution for your PCB projects. Trust in this connector for seamless board-to-board connectivity in your electronic designs.