379-064-542-201

Heilind Number:EDA379-064-542-201
Manufacturer:EDAC
Manufacturer Number:379-064-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 3A amperage rating and durable Copper Alloy contacts. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both style and safety in any application. With two rows and 64 positions, it offers ample connectivity options, while the .15-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile choice for your board-to-board connections. Elevate your project with this essential component.