379-064-542-204

Heilind Number:EDA379-064-542-204
Manufacturer:EDAC
Manufacturer Number:379-064-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-542-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 64 positions, organized in two rows with a pitch of .15 inches and row spacing of .2 inches. The connector is made of durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With copper alloy contacts, it guarantees a secure and efficient electrical connection. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this black Card Edge Connector.