379-064-542-207

Heilind Number:EDA379-064-542-207
Manufacturer:EDAC
Manufacturer Number:379-064-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-542-207

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector, designed for optimal performance. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. With a double row configuration and 64 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts guarantee efficient signal transmission, while the .15-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether for industrial or commercial applications, it's a essential component for seamless board-to-board connections.