379-064-542-208

Heilind Number:EDA379-064-542-208
Manufacturer:EDAC
Manufacturer Number:379-064-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-542-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this essential component features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 64 positions, it offers ample space for efficient board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. The .15-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.