379-064-544-203

Heilind Number:EDA379-064-544-203
Manufacturer:EDAC
Manufacturer Number:379-064-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-544-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With a double row configuration and a total of 64 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .15-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Its straight mount orientation makes installation a breeze, ensuring a secure and stable connection every time. Trust in its reliable performance for seamless board-to-board connectivity in your projects.