379-064-544-207

Heilind Number:EDA379-064-544-207
Manufacturer:EDAC
Manufacturer Number:379-064-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-544-207

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation even in demanding environments. With a 3 A amperage rating, it guarantees efficient power transfer. Featuring two rows of copper alloy contacts with a .15-inch pitch and .2-inch row spacing, this connector offers seamless integration on your PCB. Its 64 positions allow for versatile connectivity options, while the straight mount orientation facilitates easy assembly. Designed for optimal performance, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component, ideal for various applications in the electronics industry.