379-064-555-202

Heilind Number:EDA379-064-555-202
Manufacturer:EDAC
Manufacturer Number:379-064-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures reliability in diverse environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .15 inches and spaced .2 inches apart, it provides secure and stable connections. Its 64 positions cater to a wide range of applications, making it ideal for complex circuitry. With a straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Elevate your PCB interconnectivity with this essential component, a must-have in any electronic assembly setup.