379-064-555-203

Heilind Number:EDA379-064-555-203
Manufacturer:EDAC
Manufacturer Number:379-064-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connection, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and 64 positions, it offers ample space for intricate circuitry setups. The contact material, crafted from reliable Copper Alloy, ensures efficient signal transmission, while the .15-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector guarantees reliability in diverse environmental conditions. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in industries like telecommunications, automotive, and more.