379-064-555-204

Heilind Number:EDA379-064-555-204
Manufacturer:EDAC
Manufacturer Number:379-064-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Its dual-row configuration, featuring 64 positions with a pitch of .15 inches, allows for efficient data transfer. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it a must-have component in your connectivity solutions. Elevate your projects with this essential connector, a standout in our extensive range of PCB connectivity solutions.