379-064-555-207

Heilind Number:EDA379-064-555-207
Manufacturer:EDAC
Manufacturer Number:379-064-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component that ensures seamless data transfer within your electronic devices. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in operation. With a contact material of Copper Alloy, it offers optimal conductivity for your circuitry. Boasting a double row layout with 64 positions and a pitch of .15 inches, it provides ample room for intricate connections. The straight mount orientation facilitates easy installation onto your PCB, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environmental conditions. Trust in this essential connector for your connectivity needs and experience seamless communication within your electronic systems.