379-064-555-208

Heilind Number:EDA379-064-555-208
Manufacturer:EDAC
Manufacturer Number:379-064-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-555-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black finish and is engineered to handle an amperage of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees optimal performance and safety. Featuring two rows for seamless integration, each contact is made of robust Copper Alloy for reliable conductivity. With a pitch of .15 inches and row spacing of .2 inches, it offers efficient signal transmission across its 64 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB design with this essential component.