379-064-556-201

Heilind Number:EDA379-064-556-201
Manufacturer:EDAC
Manufacturer Number:379-064-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-556-201

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With dual rows and 64 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .15-inch pitch and .2-inch row spacing facilitate precise alignment. Whether for power or signal transmission, its 3A amperage capacity and -40 to 105°C operating temperature range make it a versatile choice. Trust in this straight-mount orientation connector for efficient board-to-board connectivity in various applications.