379-064-556-202

Heilind Number:EDA379-064-556-202
Manufacturer:EDAC
Manufacturer Number:379-064-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-556-202

Detailed Description

Enhance connectivity within your electronic devices with our advanced Card Edge Connector. Designed for seamless integration, this essential component features 64 positions spread across two rows, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh operating conditions. Each contact is meticulously constructed from high-grade Copper Alloy, providing efficient power transfer with a 3A amperage rating. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in our Card Edge Connector for superior connectivity solutions in your PCB applications.