379-064-556-203

Heilind Number:EDA379-064-556-203
Manufacturer:EDAC
Manufacturer Number:379-064-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-556-203

Detailed Description

Enhance connection reliability with our Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted with precision, this essential component features two rows of 64 positions each, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior performance even in demanding environments. With a contact material of Copper Alloy, this connector offers optimal conductivity for uninterrupted signal flow. Its black color adds a sleek touch to any assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in electronics and beyond. Trust in its 3A amperage and .15-inch pitch to meet your connectivity needs with precision and reliability. Elevate your PCB setup with this essential connector, a standout in our extensive range of quality products.