379-064-556-204

Heilind Number:EDA379-064-556-204
Manufacturer:EDAC
Manufacturer Number:379-064-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-556-204

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed with precision and durability in mind, it features a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and a total of 64 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .15-inch pitch and .2-inch row spacing provide a secure fit. Suitable for a wide range of applications, this connector can operate in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for any electronic project. Upgrade your connectivity solutions today with this premium Card Edge Connector.