379-064-556-207

Heilind Number:EDA379-064-556-207
Manufacturer:EDAC
Manufacturer Number:379-064-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-556-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With a double row configuration and 64 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide efficient power transmission, while the tight .15-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a professional in need of top-tier components or a DIY enthusiast looking to upgrade your projects, this connector is an essential addition to your toolkit. Elevate your electronics game with seamless Board-to-Board connections that meet the highest standards of performance and durability.