379-064-556-208

Heilind Number:EDA379-064-556-208
Manufacturer:EDAC
Manufacturer Number:379-064-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high performance even in demanding environments. With two rows and 64 positions, it facilitates efficient data transmission with a pitch of .15 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in the quality and dependability of this Black Card Edge Connector for your connectivity needs.