379-064-560-201

Heilind Number:EDA379-064-560-201
Manufacturer:EDAC
Manufacturer Number:379-064-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 64 positions, this connector offers ample connectivity options for your electronic devices. The .15-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your setup with this essential component that guarantees both functionality and durability.