379-064-560-207

Heilind Number:EDA379-064-560-207
Manufacturer:EDAC
Manufacturer Number:379-064-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-064-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-064-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and style. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .15-inch pitch and .2-inch row spacing provide precise alignment for effortless installation. Boasting 64 positions, it facilitates extensive connections on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and performance in any application. Upgrade your system with this essential component for optimal connectivity and functionality.