387-006-520-102

Heilind Number:EDA387-006-520-102
Manufacturer:EDAC
Manufacturer Number:387-006-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Featuring six positions and an amperage of 3A, it is ideal for various applications. With an operating temperature range spanning from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Explore the possibilities and elevate your PCB design with this essential component.