387-006-520-108

Heilind Number:EDA387-006-520-108
Manufacturer:EDAC
Manufacturer Number:387-006-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-520-108

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, this black connector features a single row with six positions, ensuring secure and efficient board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts and a .156-inch pitch, this connector offers excellent conductivity and signal integrity. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assemblies. Trust in this high-quality connector for your electronic projects, a crucial component in our extensive lineup of board-to-board PCB connectors.