387-006-520-112

Heilind Number:EDA387-006-520-112
Manufacturer:EDAC
Manufacturer Number:387-006-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-520-112

Detailed Description

Enhance connectivity in your PCB projects with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With a single row layout and 6 positions, this connector offers seamless integration on your circuit board. The contact material, made of Copper Alloy, provides excellent conductivity, while the .156 inch pitch and .2 inch row spacing further enhance versatility. Designed for straight mount orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for your electronics projects, it belongs to our extensive range of PCB connectors, offering efficient board-to-board connectivity solutions. Upgrade your setup with this essential component today.