387-006-521-102

Heilind Number:EDA387-006-521-102
Manufacturer:EDAC
Manufacturer Number:387-006-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-102

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees optimal performance, even in high-demand environments. Featuring six positions and a straight mount orientation, this connector is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for any project. Upgrade your connector game with this essential component.