387-006-521-103

Heilind Number:EDA387-006-521-103
Manufacturer:EDAC
Manufacturer Number:387-006-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row design and 6 positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your system with this essential component.