387-006-521-104

Heilind Number:EDA387-006-521-104
Manufacturer:EDAC
Manufacturer Number:387-006-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-104

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for optimal functionality, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The single-row design features 6 positions, making it suitable for a variety of applications. Made of Copper Alloy, the contacts provide excellent conductivity. A pitch of .156 inches and row spacing of .2 inches enable seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Explore its potential in connecting boards efficiently and securely.