387-006-521-108

Heilind Number:EDA387-006-521-108
Manufacturer:EDAC
Manufacturer Number:387-006-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-006-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-006-521-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures a secure link for optimal performance. Built with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in any environment. With a single row layout and 6 positions, it offers seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing provide efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Whether you're designing new tech or upgrading existing systems, this connector is a must-have for seamless board-to-board connections.